Hongshang 10385 Heatshrink Orange 9.50mm/4.80mm 2:1 Sold per Metre

Image Representative of Range

Hongshang 10385 Heatshrink Orange 9.50mm/4.80mm 2:1 Sold per Metre

MPN
10385
Brand
Hongshang
EAN-13
2050006226445
Order Code
04-3882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.840
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Hongshang 10385 Heatshrink is a versatile, orange heat shrink tubing with a shrinkage ratio of 2:1, measuring 9.50 mm pre-shrink and 4.80 mm post-shrink. Manufactured by Hongshang, it is sold per metre and lacks adhesive, making it suitable for applications where adhesive is unnecessary or undesired. Typical uses include electrical insulation, cable bundling, and protection against abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot