Hongshang Heat Shrink Heatshrink w/o adhesive 615609

Hongshang Brand: Hongshang
The parts are various sizes of heat shrink tubing produced by the manufacturer Hongshang.
Description Image Product Buy Pricing (Ex VAT) Colour Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Material Maximum Temperature Min. temperature Misc Attribute
Hongshang 10383 Heatshrink White 4.80mm 2:1 Shrinkage Per Metre
Hongshang 10383 Heatshrink White 4.80mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-3881
MPN: 10383

Despatched within 4 working days - 87 in stock
10+ £0.505
Price per unit Ex VAT
White 2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin +125°C -55°C H-2(Z)
Hongshang 10385 Heatshrink Orange 9.50mm/4.80mm 2:1 Sold per Metre
Hongshang 10385 Heatshrink Orange 9.50mm/4.80mm 2:1 Sold per Metre
Standard range
Order code: 04-3882
MPN: 10385

Despatched within 4 working days - 165 in stock
5+ £0.840
Price per unit Ex VAT
Orange 4.80mm 9.50mm 0.56mm 2:1 Heat Shrink Tubing Sold Per Metre Polyolefin +125°C -55°C H-2(Z)

Trustpilot