Hongshang 10334 Heatshrink Transparent 38.10mm 19mm Shrinkage 2:1

Image Representative of Range

Hongshang 10334 Heatshrink Transparent 38.10mm 19mm Shrinkage 2:1

MPN
10334
Brand
Hongshang
EAN-13
2050006226049
Order Code
04-3878
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Hongshang manufactures the 10334 heatshrink, which is transparent and provides a shrinkage ratio of 2:1. This heatshrink is sold per metre and is ideal for insulating and protecting wires and cables without adhesive. It is typically used in electrical and electronic applications where transparency is important.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Heatshrink features Thin-walled
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-1
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot