Hongshang Heat Shrink Heatshrink w/o adhesive 615608

Hongshang Brand: Hongshang
The parts are various sizes of heat shrink tubing manufactured by Hongshang, typically used for insulating and protecting electrical connections.
Description Image Product Buy Pricing (Ex VAT) Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Length Colour Heatshrink features Material Maximum Temperature Min. temperature Misc Attribute
Hongshang 10334 Heatshrink Transparent 38.10mm 19mm Shrinkage 2:1
Hongshang 10334 Heatshrink Transparent 38.10mm 19mm Shrinkage 2:1
Standard range
Order code: 04-3878
MPN: 10334

Despatched within 4 working days - 35 in stock
1+ £4.83
Price per unit Ex VAT
19mm 38.10mm 1.00mm 2:1 Heat Shrink Tubing Sold Per Metre Transparent Thin-walled Polyolefin +105°C -55°C H-1
Hongshang 10354 Heatshrink Transparent 19mm 2:1 Shrinkage per metre
Hongshang 10354 Heatshrink Transparent 19mm 2:1 Shrinkage per metre
Standard range
Order code: 04-3879
MPN: 10354

Despatched within 4 working days - 85 in stock
3+ £1.90
Price per unit Ex VAT
9.50mm 19mm 0.80mm 2:1 Heat Shrink Tubing Sold Per Metre Transparent Thin-walled Polyolefin +105°C -55°C H-1

Trustpilot