Hongshang 10238 Heatshrink Blue 4.80mm 2:1 Shrink No Adhesive

Image Representative of Range

Hongshang 10238 Heatshrink Blue 4.80mm 2:1 Shrink No Adhesive

MPN
10238
Brand
Hongshang
EAN-13
2050006226278
Order Code
04-3854
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.506
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Hongshang manufactures the 10238 Heatshrink, which is blue and has a shrinkage ratio of 2:1. This heatshrink tubing, without adhesive, is available in 4.80 mm and reduces to 2.40 mm in diameter when heated. It is typically used for insulating electrical components and providing cable protection.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Blue
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot