Hongshang Heat Shrink Heatshrink w/o adhesive 615604

Hongshang Brand: Hongshang
The parts, produced by Hongshang, are various heat shrink tubing options designed for electrical insulation and protection.
Description Image Product Buy Pricing (Ex VAT) Length Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Shrinkage Ratio Type Colour Material Maximum Temperature Min. temperature Misc Attribute
Hongshang 10238 Heatshrink Blue 4.80mm 2:1 Shrink No Adhesive
Hongshang 10238 Heatshrink Blue 4.80mm 2:1 Shrink No Adhesive
Standard range
Order code: 04-3854
MPN: 10238

Despatched within 4 working days - 41 in stock
10+ £0.501
Price per unit Ex VAT
2.40mm 4.80mm 0.51mm 2:1 Heat Shrink Tubing Blue Polyolefin +125°C -55°C H-2(Z)
Hongshang 10239 Heatshrink Blue 25.40 mm/12.70 mm 2:1 Sold per metre
Hongshang 10239 Heatshrink Blue 25.40 mm/12.70 mm 2:1 Sold per metre
Standard range
Order code: 04-3856
MPN: 10239

Despatched within 4 working days - 21 in stock
2+ £2.68
Price per unit Ex VAT
Sold Per Metre 12.70mm 25.40mm 0.90mm 2:1 Heat Shrink Tubing Blue Polyolefin +125°C -55°C H-2(Z)


Trustpilot