Hongshang 10163 Heatshrink Yellow/Green 3.20mm 2:1 per metre

Image Representative of Range

Hongshang 10163 Heatshrink Yellow/Green 3.20mm 2:1 per metre

MPN
10163
Brand
Hongshang
EAN-13
2050006227176
Order Code
04-3852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockBack-order availability date - 24/09/2026

The Hongshang 10163 heatshrink is a yellow and green tubing with a 3.20 mm diameter, designed to shrink to 1.60 mm. Made without adhesive, it has a 2:1 shrinkage ratio and is sold per metre. It is typically used for insulating wires and providing abrasion resistance in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Green/Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot