Hongshang Heat Shrink Heatshrink w/o adhesive 615603

Hongshang Brand: Hongshang
The items are Hongshang heatshrink tubes featuring various dimensions and shrinkage ratios, distinguished by their yellow and green colouring, suitable for electrical insulation applications.
Description Image Product Buy Pricing (Ex VAT) Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Material Maximum Temperature Min. temperature Misc Attribute Wall thickness (post-shrinkage)
Hongshang 10162 Heatshrink Yellow/Green 2:1 Shrinkage Per Metre
Hongshang 10162 Heatshrink Yellow/Green 2:1 Shrinkage Per Metre
Standard range
Order code: 04-3851
MPN: 10162

Despatched within 4 working days - 96 in stock
20+ £0.401
Price per unit Ex VAT
1.20mm 2.40mm 2:1 Heat Shrink Tubing Sold Per Metre Green/Yellow Polyolefin +135°C -55°C H-2F 0.48mm
Hongshang 10163 Heatshrink Yellow/Green 3.20mm 2:1 per metre
Hongshang 10163 Heatshrink Yellow/Green 3.20mm 2:1 per metre
Standard range
Order code: 04-3852
MPN: 10163

Despatched same day - 10 in stockBack-order availability date - 23/10/2026
10+ £0.450
Price per unit Ex VAT
1.60mm 3.20mm 2:1 Heat Shrink Tubing Sold Per Metre Green/Yellow Polyolefin +135°C -55°C H-2F 0.48mm

Trustpilot