Honeywell D107 Bell Apparatus 6-12V 80dBa White 1pc |
04-3768
|
|
Despatched within 4 working days - 18 in stock
|
1+ £23.75
Price per unit Ex VAT
|
500mA |
|
49mm |
(W x H x D) 105 x 171 x 49 mm |
White |
171mm |
12V |
6V |
Surface-mount |
6 - 12 V |
80dBA |
|
105mm |
Bell apparatus |
1 |
Honeywell D117 Bell Apparatus 6-12V 80dBa White 1pc |
04-3769
|
|
Despatched within 4 working days - 57 in stock
|
1+ £20.00
Price per unit Ex VAT
|
500mA |
|
48mm |
(W x H x D) 105 x 171 x 48 mm |
White |
171mm |
12V |
6V |
Surface-mount |
6 - 12 V |
80dBA |
|
105mm |
Bell apparatus |
1 |
Honeywell D126 Bell Apparatus 6-12V 80dBa White 1pc |
04-3771
|
|
|
1+ £25.55
| 1+ |
£25.55 |
| 10+ |
£24.35 |
| 50+ |
£24.23 |
Price per unit Ex VAT
|
500mA |
|
50mm |
(W x H x D) 105 x 171 x 50 mm |
White |
171mm |
12V |
6V |
Surface-mount |
6 - 12 V |
80dBA |
|
105mm |
Bell apparatus |
1 |
Honeywell D142 Bell Apparatus 6-12V 75dBa White 1pc |
04-3772
|
|
Despatched within 4 working days - 38 in stock
|
1+ £17.61
Price per unit Ex VAT
|
|
|
47mm |
(W x H x D) 110 x 119 x 47 mm |
White |
119mm |
12V |
6V |
Surface-mount |
6 - 12 V |
75dBA |
|
110mm |
Bell apparatus |
1 |
Honeywell E2609 Bell Apparatus 8V 84 dBa White 1pc |
04-3779
|
|
Despatched within 4 working days - 26 in stock
|
1+ £14.00
Price per unit Ex VAT
|
820mA |
|
10mm |
(W x H x D) 80 x 80 x 10 mm |
White |
80mm |
8V |
|
Flush mount |
|
84dBA |
0.13 |
80mm |
Bell apparatus |
1 |
Honeywell E2640 Bell Apparatus 5-8V 82dBa Ivory Chrome 1pc |
04-3781
|
|
Despatched within 4 working days - 42 in stock
|
1+ £10.57
Price per unit Ex VAT
|
700mA |
Ivory, Chrome |
25mm |
(W x H x D) 70 x 118 x 25 mm |
|
118mm |
8V |
5V |
Surface-mount |
5 - 8 V |
82dBA |
|
70mm |
Bell apparatus |
1 |