Honeywell D126 Bell Apparatus 6-12V 80dBa White 1pc

MPN
D126
Brand
Honeywell
EAN-13
5004100214850
Order Code
04-3771
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.06 £25.55
10+ £24.35
50+ £24.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Honeywell D126 Bell apparatus is a white door bell or chime operating at 6 - 12 V with an 80 dBa sound level. Manufactured by Honeywell, this device is ideal for residential or small commercial spaces requiring an audible alert. Its compact design ensures it's discreet while effectively signalling visitors.
Type Bell apparatus
Current Consumption 500mA
Depth 50mm
Dimensions (W x H x D) 105 x 171 x 50 mm
Factory colour White
Height 171mm
Max. operating voltage 12V
Min. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 - 12 V
Tunes 1
Volume 80dBA
Width 105mm

Reviews

Be the first to submit a review

Trustpilot