Honeywell D117 Bell Apparatus 6-12V 80dBa White 1pc

MPN
D117
Brand
Honeywell
EAN-13
5004100213273
Order Code
04-3769
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Honeywell manufactures the D117 Bell apparatus, notable for its 6-12 V operation and 80 dBa sound level. This white door chime is typically used in residential or small office settings to signal visitors. The device comes in a package of one unit.
Type Bell apparatus
Current Consumption 500mA
Depth 48mm
Dimensions (W x H x D) 105 x 171 x 48 mm
Factory colour White
Height 171mm
Max. operating voltage 12V
Min. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 - 12 V
Tunes 1
Volume 80dBA
Width 105mm

Reviews

Be the first to submit a review

Trustpilot