Honeywell E2609 Bell Apparatus 8V 84 dBa White 1pc

MPN
E2609
Brand
Honeywell
EAN-13
5004100350237
Order Code
04-3779
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Honeywell E2609 is a bell apparatus that operates at a maximum of 8 V and produces 84 dBa. It is typically used as a door bell or door chime. This white unit is designed for residential and commercial entry alert systems.
Type Bell apparatus
Current Consumption 820mA
Depth 10mm
Dimensions (W x H x D) 80 x 80 x 10 mm
Factory colour White
Height 80mm
Max. operating voltage 8V
Mounting Type Flush mount
Tunes 1
Volume 84dBA
Weight 0.13
Width 80mm

Reviews

Be the first to submit a review

Trustpilot