Honeywell D142 Bell Apparatus 6-12V 75dBa White 1pc

MPN
D142
Brand
Honeywell
EAN-13
5004100217455
Order Code
04-3772
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Honeywell D142 bell apparatus operates at 6 - 12 V and produces a sound level of 75 dBa. It is designed as a door chime for residential or commercial use. This unit is available in white and comes as a single piece.
Type Bell apparatus
Depth 47mm
Dimensions (W x H x D) 110 x 119 x 47 mm
Factory colour White
Height 119mm
Max. operating voltage 12V
Min. operating voltage 6V
Mounting Type Surface-mount
Operating Voltage 6 - 12 V
Tunes 1
Volume 75dBA
Width 110mm

Reviews

Be the first to submit a review

Trustpilot