Holzmann SB4115N_400V Drill Press 400W Height 840mm 400V

MPN
H020300020
EAN-13
9120039902654
Order Code
12-0880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £250.55 £212.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 14/09/2026

Manufactured by Holzmann Machine, the SB4115N_400V is a box column drill press featuring a 400 W motor and a total height of 840 mm. Designed for precision drilling, it is ideal for workshops requiring reliable performance with 400 V power. This bench drill press is commonly used for wood and metalworking tasks.
Voltage 400V
Type Drill Press
Power 400W
Chuck Size 16mm
Speed Settings Variable
Drill chuck clamping range 3 - 16mm
Max. drill diameter (Steel) 16mm
Max. drilling depth 60mm
Misc Attribute SB4115 N
Nosing 127mm
Operating Voltage 400V
Stand area 170 x 160 mm
Table length 200mm
Table width 200mm
Total height 840mm
Transmission type 12-speed
Weight 33kg

Reviews

Be the first to submit a review

Trustpilot