Holzmann SB4115N Box Column Drill 400W 230V Compact and Efficient

MPN
SB4115N_230V
EAN-13
9120039902661
Order Code
12-0922
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £250.35 £212.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/11/2026

The Holzmann Machine SB 4115N is a 400 W box column drill press operating at 230 V, designed for precision and durability. Ideal for workshops, it effectively handles a range of drilling tasks in metal and wood. Its solid bench design makes it suitable for both amateur and professional use.
Voltage 230V
Type Drill Press
Power 400W
Chuck Size 16mm
Speed Settings Variable
Drill chuck clamping range 1 - 16mm
Max. drill diameter (Steel) 16mm
Max. drilling depth 60mm
Misc Attribute SB4115 N
Nosing 127mm
Operating Voltage 230V
Stand area 170 x 160 mm
Table length 200mm
Table width 200mm
Transmission type 12-speed

Reviews

Be the first to submit a review

Trustpilot