Holzmann MKS180_230V Hacksaw 180mm 1280W Robust Metal Cutting

MPN
H020450004
EAN-13
9120039909448
Order Code
12-0883
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £176.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Holzmann Machine MKS180_230V hacksaw is a robust tool with a blade diameter of 180 mm and an impressive power rating of 1280 W. Designed for precision and efficiency, it is ideal for cutting a variety of materials in professional and DIY settings. Typical applications include metalwork and carpentry where clean, precise cuts are essential.
Type Hacksaw
Power Output 1280W
Blade Diameter 180mm
Bore Ø 20mm
Idle speed 3800 U/min
Weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot