Holzmann Machine H011700002 KAP305JL 305mm 1600W Mitre Saw Quiet Laser

MPN
H011700002
EAN-13
9120039900742
Order Code
12-0877
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £310.01 £263.51
10+ £256.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 07/10/2026

The Holzmann Machine KAP305JL_230V chop and mitre saw features a 305 mm blade diameter and 30 mm arbor hole, powered by a 1600 W motor. It is designed for precision cutting in applications such as woodworking and carpentry. This saw is ideal for making accurate angled cuts in various materials.
Type Chop and mitre saw
Voltage 230V
Power Output 1600W
Blade Diameter 305mm
Bore Ø 30mm
Cutting depth (max.) (45°) 85mm
Cutting depth (max.) (90°) 115mm
Idle speed 4200 U/min
Number of cogs 40
Weight 21kg

Reviews

Be the first to submit a review

Trustpilot