Holzmann Machine ESZ1000D_230V Electric Block and Tackle 1000kg Load

MPN
ESZ1000D_230V
EAN-13
9120058376153
Order Code
09-3650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £319.42 £271.51
10+ £264.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/10/2026

The Holzmann Maschinen ESZ1000D_230V electric block and tackle is a robust hoisting device capable of lifting up to 1000 kg with its pulley. It functions as an electric hoist or cable winch, suitable for heavy lifting tasks in construction or industrial settings. Its versatility and strength make it ideal for efficient material handling and transportation.
Type Electric block and tackle
Lifting height (incl. pulley) 6m
Lifting height (w/o pulley) 12m
Load capacity (incl. pulley) 1000kg
Load capacity (without pulley) 500kg
Operating Voltage 230V
Power 1600W
Rope diameter 5.6mm
Rope speed (incl. pulley) 4 m/min
Rope speed (no pulley) 8 m/min
Weight 33.50kg

Reviews

Be the first to submit a review

Trustpilot