Holzmann LSR15HQ Air Hose Recoiler, 15m, 10 Bar, Wall/Ceiling Mount

MPN
H050400007
EAN-13
9120039909424
Order Code
12-0892
Country of Origin
China
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Holzmann Machine LSR15HQ air hose recoiler features a 15-metre length and 10-bar pressure capacity, suitable for both wall and ceiling mounting. This compressor accessory is designed for efficient and organised air hose management in various settings. Ideal for workshops and garages, it ensures easy and tidy storage of air hoses.
Type Air Hose Recoiler
Diameter 9.5mm
Length 15m
Connector 1/4" (6,3 mm)
Max. operating pressure 10bar
Weight 11kg

Reviews

Be the first to submit a review

Trustpilot