Holzmann LSR15AIR Air Hose Recoiler 17 Bar Sturdy Design

MPN
LSR15AIR
EAN-13
9120058378751
Order Code
09-3681
Country of Origin
China
  • Quickly find another product in this range by Weight:

    4.9kg 7.5kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £63.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Holzmann Maschinen manufactures the LSR15AIR Air hose recoiler, which is a reliable compressor accessory designed for efficient air delivery. With a maximum pressure of 17 bar, it is well-suited for various pneumatic applications. This durable product is typically used to streamline and organise air hose management in workshops or garages.
Type Air Hose Recoiler
Max. operating pressure 17bar
Weight 4.9kg

Reviews

Be the first to submit a review

Trustpilot