Holzmann LSR10HQ Air Hose Recoiler 10m 10bar Wall/Ceiling Mount

MPN
H050400006
EAN-13
9120039909417
Order Code
12-0891
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £72.59 £61.70
10+ £59.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Holzmann Machine's LSR10HQ air hose recoiler features a 10-meter hose capable of withstanding up to 10 bar pressure. It is designed for wall or ceiling mounting, making it a versatile addition to compressor systems. Ideal for use in workshops and garages, this accessory enhances the functionality and efficiency of air compressor setups.
Type Air Hose Recoiler
Diameter 9.5mm
Length 10m
Connector 1/4" (6,3 mm)
Max. operating pressure 10bar
Weight 11kg

Reviews

Be the first to submit a review

Trustpilot