Christmas Opening Hours and Delivery Dates here

Holzmann H040100007 BSG13E Drill Bit Sharpener 80W, Easy 3-Step Use

Order Code:

12-0887

Brand: Holzmann Maschinen MPN: H040100007 EAN-13: 9120039909431
Qty Unit Price (Ex VAT)
1+ £49.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
137 in stock, despatched in 4 working days

The Holzmann Machine drill bit sharpener BSG13E_230V H040100007 is an 80-watt tool designed for sharpening drill bits. It features a maximum sharpening capacity of 78 mm, making it suitable for various projects. This product is ideal for maintaining the precision of drill bits in both professional and hobbyist workshops.
Type Drill bit sharpener
Grinding disc Ø 78mm
Idle speed 4200 U/min
Power 80W
Rotational speed range 4200 U/min

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot