Holzmann DWM90 Digital Goniometer Accurate 90° Angle Measurement

MPN
n/a
EAN-13
9120039905815
Order Code
12-0913
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.96 £36.52
10+ £35.23
50+ £35.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Holzmann Machine DWM90 digital goniometer measures angles accurately at 90 degrees. This tool is ideal for precise angle measurements in carpentry and construction. Holzmann Machine ensures durability and high precision in its design.
Type Digital goniometer
Blade Length Not Applicable
Imperial or Metric Not Applicable
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 25 x 50 x 50 mm
Height 50mm
Length 25mm
Material Metal
Misc Attribute DWM90
Weight 150g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot