Holzmann BT1220_230V Belt & Orbit Sander 750W 1 Piece

MPN
BT1220_230V
EAN-13
9120039900070
Order Code
09-3629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £482.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 13/10/2026

Holzmann Maschinen manufactures the BT1220_230V, a belt and orbit sander with 750 W power. This versatile tool is excellent for sanding surfaces and finishing projects with precision. Ideal for both professional workshops and home use, it ensures smooth and efficient material removal.
Type Belt and orbit sander
Voltage 230V
Power Output 750W
Weight 51kg

Reviews

Be the first to submit a review

Trustpilot