HN Power HNP42I-240 Mains PSU 24V DC 1.75A 42W Inc Intl Adapters

Order Code:

16-5241

Brand: HN Power MPN: HNP42I-240 EAN-13: 4024559309823
Qty Unit Price (Ex VAT)
1+ £21.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

HN Power HNP42I-240, also known as 3443404, is a mains power supply unit designed to deliver a stable output of 24V DC at 1.75A, providing a total power capacity of 42W. This product includes international adapters, ensuring compatibility with various electrical systems worldwide. It features high reliability and efficiency, making it an ideal choice for applications such as industrial automation equipment, communication devices, and instrumentation systems where precise voltage regulation is critical. This power supply's robust design ensures it can operate effectively in diverse environments, delivering consistent performance necessary for demanding engineering tasks.
Type Plug switched power supply
Output Voltage 24V DC
Cable Length 150cm
Connection Connector
Dimensions (L x W x H) 83 x 45.6 x 55.9 mm
Height 55.9mm
Input voltage (max.) 90V
Length 83mm
Max. output current 1.75A
Min. input voltage 264V
No. of Inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.75A
Power 42W
Product Type Mains PSU (fixed voltage)
Weight 180g
Width 45.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot