HN Power HNP42I-090 PSU 9V DC 3000mA 42W 4 Clips 5.5x2.1mm Output

MPN
HNP42I-090
Brand
HN Power
EAN-13
4053199560455
Order Code
09-3563
Country of Origin
China
View Full Product Range (22)

Discontinued


The HN Power HNP42I-090 Mains PSU is a fixed voltage power supply offering 9 V DC output at 3000 mA with a 42 W capacity. Manufactured by HN Power, this stabilised PSU is ideal for powering various electronic devices such as toys and small appliances. Its reliable design ensures consistent power delivery, making it suitable for home and hobbyist applications.
Type Mains PSU (fixed voltage)
Output Current 3A
Dimensions (L x W x H) 83 x 46 x 67 mm
EuP Status Level VI
Height 67mm
Input Voltage 90 - 264V AC
Length 83mm
Max. output current 3000mA
Maximum Input Volage 240V AC
Minimum Input Volage 100V AC
Misc Attribute 1 Synchronised
Output Voltage 9V DC
Plug Type 5.5/2.1 coaxial connector
Power Rating 42W
Used at Mains socket
Weight 180g
Width 46mm

Trustpilot