HN Power HNP06I-USBL6 USB charger 7.5 W 1x USB-A Black Indoor Regulated

Order Code:

16-5235

Brand: HN Power MPN: HNP06I-USBL6 EAN-13: 4024559360084
Qty Unit Price (Ex VAT)
1+ £9.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

HN Power HNP06I-USBL6, also identified by the alternate description 1527549, is a USB charger designed for stable and efficient power delivery. This device, finished in black, features a single USB-A port that provides a regulated 7.5 W of power, suitable for a range of indoor applications where consistent charging is critical. The regulated power output ensures that connected devices receive a stable current, which is crucial in environments involving sensitive electronics. Typical engineering applications include use in consumer electronics, office environments, and settings where mobile devices or USB-powered gadgets require reliable charging solutions. The device's design prioritises durability and reliability, making it suitable for frequent usage in a variety of technical and professional settings.
Type HNP06 I-USBL 6
Colour Black
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Input Voltage 90 - 264V AC
Length 56mm
Max. output current 1500mA
Max. output Current per channel 1500mA
No. of outputs 1
Output current (max.) - rounded 1.5A
Output Voltage 5V DC
Outputs 1x USB-A
Power 7.5W
Product Type USB charger
PSU features Regulated
Suitable For Universal
Weight 40g
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot