HN Power HNP06I-MINIUSBL6 Mains PSU Fixed Voltage 5V DC 1.5A 7.5W with adapter

MPN
HNP06I-MINIUSBL6
Brand
HN Power
EAN-13
4024559360107
Order Code
16-5234
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

HN Power HNP06I-MINIUSBL6, also known as the 3443354, is a mains PSU designed to deliver a fixed voltage of 5V DC at a current of 1.5A, providing a total power output of 7.5W. This unit includes an adapter, facilitating seamless integration into various electronic devices and systems that require a stable 5V power source. Its compact form factor makes it ideal for use in applications such as residential and commercial electronic equipment, embedded systems, and portable devices that require reliable power supply in a constrained space. The HNP06I-MINIUSBL6 ensures consistent power delivery, which is crucial for maintaining the performance and longevity of sensitive electronics.
Type HNP06I-MINIUSBL6
Output Voltage 5V DC
Cable Length 150cm
Connection Clip
Dimensions (L x W x H) 56 x 27 x 73 mm
Height 73mm
Length 56mm
Max. output current 1.5A
Maximum Input Volage 264V
Minimum Input Volage 100
No. of Inputs 1
No. of outputs 1
Output Mini USB
Output current (max.) - rounded 1.5A
Power 7.5W
Product Type Mains PSU (fixed voltage)
Weight 67g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot