HiKOKI G3612DA/JRZ Brushless Angle Grinder 115mm 18/36V 2 x 5.0/2.5Ah Li-ion

MPN
G3612DA/JRZ
Brand
HiKOKI
EAN-13
4966376314959
Order Code
96-1802
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £832.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The HiKOKI G3612DA Brushless Angle Grinder has a high overload capacity and variable speed control with an Auto Mode that reduces power consumption when not under load. Soft start provides improved control and there is an electronic brake for greater operator safety. Anti-restart protection prevents accidents due to unintentional restart. The kickback protection system stops the motor if rotation speed drops.

The grinder features resin coated components and mesh filters for increased protection against dust and moisture. The compact body design provides a small grip circumference, for a decrease in user fatigue.

G3612DA/JRZ: 2 x 18/36V 5.0/2.5Ah Li-ion Batteries
G3612DA/J3Z: Bare Unit, No Battery or Charger

Specification:

No Load Speed: Normal: 3,000-9,500/min., Auto: 5,500/min.
Disc Diameter: 115mm, M14x2 Spindle
Arbor: 22mm
Overall Length: 358mm
Weight: 2.8kg

The HiKOKI G3612DA/JRZ Brushless Angle Grinder is supplied with:

2 x 18/36V 5.0/2.5Ah Li-ion Batteries*
1 x Wrench
1 x Side Handle
1 x Abrasive Wheel
1 x UC18YSL3 Charger
1 x Case

*Multi Volt batteries for high power output similar to mains powered tools. Batteries are compatible with existing Hitachi/HiKOKI 18V tools.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot