HiKOKI G12SR4/J5 Angle Grinder 115mm 730W 240V

MPN
G12SR4/J5
Brand
HiKOKI
EAN-13
4966376272938
Order Code
96-1783
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HiKOKI G12SR4 Angle Grinder is fitted with a powerful motor suitable for medium-duty commercial applications. Features a lockable slide switch and shaft lock button for easy wheel change. The 2-position side handle provides easy operation and flexibility. The reduced circumference handle and lightweight design helps to reduce user fatigue.

Supplied with: 1 x Side Handle, 1 x Wrench.

Specification:

Input Power: 730W
No Load Speed: 10,000/min.
Disc Diameter: 115mm
Spindle: M14 x 2
Arbor: 22mm
Weight: 1.8kg

1 x HiKOKI G12SR4/J5 Angle Grinder 115mm 240V version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 730W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot