G12SR4/J5 Angle Grinder 115mm 730W 240V

HiKOKI Brand: HiKOKI

The HiKOKI G12SR4 Angle Grinder is fitted with a powerful motor suitable for medium-duty commercial applications. Features a lockable slide switch and shaft lock button for easy wheel change. The 2-position side handle provides easy operation and flexibility. The reduced circumference handle and lightweight design helps to reduce user fatigue.

Supplied with: 1 x Side Handle, 1 x Wrench.

Specification:

Input Power: 730W
No Load Speed: 10,000/min.
Disc Diameter: 115mm
Spindle: M14 x 2
Arbor: 22mm
Weight: 1.8kg

1 x HiKOKI G12SR4/J5 Angle Grinder 115mm 240V version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Battery Included Power Disc Diameter
HiKOKI G12SR4/J5 Angle Grinder 115mm 730W 240V
HiKOKI G12SR4/J5 Angle Grinder 115mm 730W 240V
Standard range
Order code: 96-1783
MPN: G12SR4/J5

Despatched within 4 working days - 15 in stock
1+ £56.75
Price per unit Ex VAT
240V Corded Angle Grinder N/A 730W 115mm
HiKOKI G12SR4/J6 Angle Grinder 115mm 730W 110V
HiKOKI G12SR4/J6 Angle Grinder 115mm 730W 110V
Extended range
Order code: 96-1784
MPN: G12SR4/J6

Out of stockPlease contact us for lead time
1+ £47.98
Price per unit Ex VAT
110V Corded Angle Grinder N/A 730W 115mm

Trustpilot