HIKMICRO HM-TP30-1AQF-Eco-V IR Camera -20 to +550°C 96x96 Pixel 25 Hz

Image Representative of Range

HIKMICRO HM-TP30-1AQF-Eco-V IR Camera -20 to +550°C 96x96 Pixel 25 Hz

Order Code:

09-3441

Brand: HIKMICRO MPN: HM-TP30-1AQF-Eco-V EAN-13: 6974004642921
Qty Unit Price (Ex VAT)
1+ £218.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 30/03/2026

The HIKMICRO HM-TP30-1AQF-Eco-V infrared camera offers thermal imaging capabilities with a temperature range from -20 to +550 °C and a resolution of 96 x 96 pixels, suitable for various industrial applications. This thermal imager features a refresh rate of 25 Hz, allowing for effective real-time thermography. Ideal for detecting heat patterns, the HIKMICRO IR camera is commonly used in electrical maintenance, building inspections, and equipment diagnostics.
Type IR camera
Display Resolution 240 x 320 Pixel
Thermal Sensitivity 50 mK
Display Size 2.4"
Accuracy ± °C 2°C
Basic accuracy 2%
Bolometer array 96 x 96 Pixel
Colour schemes 6
Dim (L x W x H) 196 x 59 x 117 mm
Frame rate 25Hz
Geometric resolution (IFOV) 8.89mrad
Height 117mm
Interface Type USB-C®
IP Rating IP54
Length 196mm
Optics 50° x 50°
Temperature reading range -20 up to +550 °C
Temperature reading range (max.) +550°C
Temperature reading range (min.) -20°C
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot