Hifonics VRX800A Car subwoofer active 250 W

MPN
VRX800A
Brand
Hifonics
EAN-13
4251476408517
Order Code
19-0316
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £151.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hifonics VRX800A is an active car subwoofer designed to deliver robust bass performance with a power output of 250 watts. The VRX800A features a meticulously engineered subwoofer and speaker enclosure that optimises the acoustic properties for enhanced sound quality. This subwoofer is well-suited for integration into car audio systems where space constraints and superior audio output are primary considerations. Engineers working on automotive audio solutions will find the VRX800A advantageous for applications requiring high-efficiency sound reproduction and reliable performance in vehicle environments. The design facilitates ease of installation and compatibility with a wide range of automotive audio systems.
Type Car subwoofer active
Power - Rated 250W
Colour Black
Frequency Range 50 - 150Hz

Reviews

Be the first to submit a review

Trustpilot