Hifonics HCV4 High-low line output converter for enhanced audio compatibility

MPN
hcv4
Brand
Hifonics
EAN-13
0806586221590
Order Code
19-0306
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Hifonics HCV4 is a high-low line output converter designed to enhance audio compatibility within automotive environments. It is engineered to convert high-level speaker outputs from car audio systems to low-level signals suitable for aftermarket amplification, maintaining audio fidelity and system integrity. This component supports seamless integration of existing factory installations with advanced aftermarket upgrades, thereby facilitating improved sound systems—essential for audio engineers and car electronics specialists. The HCV4 is particularly applicable in scenarios necessitating the connection of amplifiers to original factory stereos that lack RCA outputs, providing a reliable solution to common compatibility challenges in the car stereo domain.
Type High-low line output converter
Dimensions (L x W x H) 21 x 62 x 70 mm
Height 70mm
Length 21mm
Product Type High-low line output converter
Width 62mm

Reviews

Be the first to submit a review

Trustpilot