Heuer 118 003 Compact Carrying Case Vice Kit Width 120mm

MPN
118003
Brand
Heuer
EAN-13
4010898118035
Order Code
63-8548
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £560.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This vice kit from Heuer has been designed with the new, revolutionary quick adjustment "HEUER Quick Launch", which can make adjustments to the span in ultra-fast time - 0 to 130mm in 3 seconds! The exchangeable, turnable jaws have a smooth and grooved clamping surface, plus a wide display with centimetre scale, helping to accurately set the jaws. Other features include:

Fastest possible margins without much cranking
Integrated pipe jaws keep pipes with Ø 5/8 to 2in
Pressure spring for secure locking
Compact design
Opening wide display with centimeter scale


  • Clamping depth: 65mm
  • Height: 128mm
  • Length: 295mm
  • Width: 120mm
  • Span (clamping jaws): 130mm
  • Span width (table clamp): 60mm
  • Tension: 10 kN
  • Weight: 4.5kg
  • Manufacturer's part 118 003
Type Vice set
Jaw Width 120mm
Span width (table clamp) 60mm
Tension 10 kN

Reviews

Be the first to submit a review

Trustpilot