Helukabel Networking Cable Ethernet cable 609510

HELUKABEL Brand: HELUKABEL
The Helukabel ethernet cables are high-quality networking cables designed for efficient data transmission and are available in various specifications and colours.
Description Image Product Buy Pricing (Ex VAT) Colour LAN Category Cable Diameter Conductor Cross-section Insulation Material Min. temperature range (fixed installation) Max. temperature range (flexible installation) Misc Attribute Packaged Sold by Metre Length Shielding Halogen-free Number of Cores Twisted pair cabling (part 1) Type
Helukabel 802167 Ethernet Cable CAT 7e S/FTP 4x2x0.258 mm² Black per metre
Helukabel 802167 Ethernet Cable CAT 7e S/FTP 4x2x0.258 mm² Black per metre
Standard range
Order code: 04-3473
MPN: 802167

Despatched within 4 working days - 1,294 in stock
3+ £3.30
Price per unit Ex VAT
Black CAT 7e 9.80mm 0.258mm² PVC -45°C HELUKAT600 E S/FTP PVC No Yes 100m S/FTP No 8 Yes (1) Ethernet cable
Helukabel 802168 Ethernet Cable CAT 7e S/FTP 4x2x0.258mm² Black/metre
Helukabel 802168 Ethernet Cable CAT 7e S/FTP 4x2x0.258mm² Black/metre
Standard range
Order code: 04-3474
MPN: 802168

Despatched within 4 working days - 135 in stock
2+ £3.72
Price per unit Ex VAT
Black CAT 7e 12mm 0.258mm² PE -45°C HELUKAT600 AE S/FTP FRNC/PE No Yes 100m S/FTP No 8 Yes (1) Ethernet cable
Helukabel 80294 Ethernet Cable CAT 7 S/FTP 4x2x0.14mm² Grey 100m
Helukabel 80294 Ethernet Cable CAT 7 S/FTP 4x2x0.14mm² Grey 100m
Standard range
Order code: 04-3477
MPN: 80294

Despatched within 4 working days - 3 in stock
1+ £90.58
10+ £86.39
100+ £85.97
Price per unit Ex VAT
Grey CAT 7 5.90mm 0.14mm² FRNC -20°C 50°C HELUKAT 600 Yes No 100m S/FTP No 8 Yes (1) Ethernet cable

Trustpilot