Helukabel 802167 Ethernet Cable CAT 7e S/FTP 4x2x0.258 mm² Black per metre

MPN
802167
Brand
HELUKABEL
EAN-13
2050005354866
Order Code
04-3473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,554 in stock

Helukabel's 802167 Ethernet cable, CAT 7e S/FTP, features a durable PVC sheath and is sold by the metre in black. This Ethernet cable offers high-speed data transmission with excellent shielding for reliable connectivity. It's ideal for network installations in offices and data centres where high performance is required.
Colour Black
Length 100m
LAN Category CAT 7e
Shielding S/FTP
Cable Diameter 9.80mm
Conductor Cross-section 0.258mm²
Halogen-free No
Insulation Material PVC
Min. temperature range (fixed installation) -45°C
Misc Attribute HELUKAT600 E S/FTP PVC
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Ethernet cable

Reviews

Be the first to submit a review

Trustpilot