Helukabel 802168 Ethernet Cable CAT 7e S/FTP 4x2x0.258mm² Black/metre

MPN
802168
Brand
HELUKABEL
EAN-13
2050005354873
Order Code
04-3474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Helukabel 802168 Ethernet cable is an armoured CAT 7e cable with S/FTP shielding, featuring a conductor size of 0.258 mm², ideal for high-speed data transmission. Its robust design makes it suitable for industrial environments requiring reliable network connections. Typical applications include data centres, computer networks, and telecommunications infrastructure.
Colour Black
Length 100m
LAN Category CAT 7e
Shielding S/FTP
Cable Diameter 12mm
Conductor Cross-section 0.258mm²
Halogen-free No
Insulation Material PE
Min. temperature range (fixed installation) -45°C
Misc Attribute HELUKAT600 AE S/FTP FRNC/PE
Number of Cores 8
Packaged No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Ethernet cable

Reviews

Be the first to submit a review

Trustpilot