Helukabel 80294 Ethernet Cable CAT 7 S/FTP 4x2x0.14mm² Grey 100m

Image Representative of Range

Helukabel 80294 Ethernet Cable CAT 7 S/FTP 4x2x0.14mm² Grey 100m

MPN
80294
Brand
HELUKABEL
EAN-13
2050006433225
Order Code
04-3477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £106.56 £90.58
10+ £86.39
100+ £85.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 80294 Ethernet cable is a CAT 7 S/FTP with 4 x 2 x 0.14 mm² conductors and comes in a 100 m grey length. This high-performance cable is designed for advanced data transmission needs, offering superior shielding and reliability. Typical applications include modern network installations, data centres, and high-speed internet connections.
Colour Grey
Length 100m
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 5.90mm
Conductor Cross-section 0.14mm²
Halogen-free No
Insulation Material FRNC
Max. temperature range (flexible installation) 50°C
Min. temperature range (fixed installation) -20°C
Misc Attribute HELUKAT 600
Number of Cores 8
Packaged Yes
Sold by Metre No
Twisted pair cabling (part 1) Yes (1)
Type Ethernet cable

Reviews

Be the first to submit a review

Trustpilot