Helukabel 38501 NSGAFÖU Wire 1x1.5 mm² Black 3kV per metre |
04-2935
|
|
Despatched within 4 working days - 724 in stock
|
5+ £0.846
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 1.50mm² |
7mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38502 Wire NSGAFÖU 3kV 1x2.50mm² Black per metre |
04-2936
|
|
Back order - 274 availableBack-order availability date - 13/11/2026
|
5+ £1.07
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 2.50mm² |
7.5mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38503 Wire NSGAFÖU 3kV core 1x4mm² Black per metre |
04-2937
|
|
Back order - 87 availableBack-order availability date - 13/11/2026
|
3+ £1.68
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 4mm² |
9mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38504 Wire Core NSGAFÖU 1x6mm² Black 3kV sold per metre |
04-2938
|
|
Back order - 65 availableBack-order availability date - 13/11/2026
|
3+ £2.37
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 6mm² |
9.5mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38505 Wire Core NSGAFÖU 1x10mm² Black 3kV per metre |
04-2939
|
|
Back order - 93 availableBack-order availability date - 13/11/2026
|
2+ £3.62
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 10mm² |
11mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38506 NSGAFÖU Wire Black 1x16 mm² 3kV Sold per metre |
04-2940
|
|
Back order - 100 availableBack-order availability date - 13/11/2026
|
2+ £6.66
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 16mm² |
13mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38507 NSGAFÖU Wire 3kV 1x25 mm² Black Sold per metre |
04-2941
|
|
Back order - 265 availableBack-order availability date - 13/11/2026
|
1+ £7.20
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 25mm² |
15mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
100m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 38509 NSGAFÖU Wire Black 1x50 mm² 3kV Sold per metre |
04-2942
|
|
Back order - 78 availableBack-order availability date - 13/11/2026
|
1+ £15.44
Price per unit Ex VAT
|
Black |
Rubber (R) |
1 x 50mm² |
18mm |
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded |
200m |
No |
DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B) |
6000V |
NSGAFÖU |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |
Helukabel 710665 Wire core NSGAFÖU 1x2.50mm² Orange Sold per metre |
04-3448
|
|
Despatched within 4 working days - 563 in stock
|
3+ £2.12
Price per unit Ex VAT
|
Orange |
Polychloroprene (CR) |
1 x 2.50mm² |
6.2mm |
CU-strand, tin-plated, fine strand according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5 |
100m |
Yes |
no |
|
NSGAFÖU ORANGE |
1 |
Not Applicable |
Sold Per Metre |
6 |
10 |
No |
+80°C |
-25°C |
1800V |
No |