Helukabel 38501 NSGAFÖU Wire 1x1.5 mm² Black 3kV per metre

Image Representative of Range

Helukabel 38501 NSGAFÖU Wire 1x1.5 mm² Black 3kV per metre

MPN
38501
Brand
HELUKABEL
EAN-13
2050004727401
Order Code
04-2935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.846
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 724 in stock

Helukabel's NSGAFÖU 1 x 1.50 mm² black wire core is short-circuit and ground-circuit proof, designed for electrical safety. With a 3 kV rating, it is suitable for demanding applications where reliability is crucial. This wire is commonly used in industrial settings.
Colour Black
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Rubber (R)
Conductor Cross Section 1 x 1.50mm²
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 7mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 6000V
Type NSGAFÖU

Reviews

Be the first to submit a review

Trustpilot