Helukabel 710665 Wire core NSGAFÖU 1x2.50mm² Orange Sold per metre

Image Representative of Range

Helukabel 710665 Wire core NSGAFÖU 1x2.50mm² Orange Sold per metre

MPN
710665
Brand
HELUKABEL
EAN-13
2050006393833
Order Code
04-3448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 563 in stock

The Helukabel 710665 wire core is a short-circuit-proof and ground-circuit-proof wire. It features a single core with a cross-section of 2.50 mm² and is available in orange, sold per metre. This wire is typically used in applications requiring enhanced safety and reliability in electrical systems.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length Sold Per Metre
Insulation Material Polychloroprene (CR)
Conductor Cross Section 1 x 2.50mm²
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 6.2mm
Core layout CU-strand, tin-plated, fine strand according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5
Halogen-free No
Max. length sold by the metre 100m
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged Yes
Shielded No
Sold by Metre Yes
Standards no
Type NSGAFÖU ORANGE

Reviews

Be the first to submit a review

Trustpilot