Helukabel Hook Up Wire Wire 609489

HELUKABEL Brand: HELUKABEL
The Helukabel wires encompass electrical wires designed for various applications, available in different sizes and colours to suit specific requirements.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Cable Diameter AWG Number of Cores Conductor Stranding Insulation Material Length Type Core layout Max. temperature range (fixed installation) Min. temperature range (fixed installation) Nominal Voltage Standards Test Voltage
Helukabel 28785-100 Wire H07V-U 1x1.50mm² Black 100m Length
Helukabel 28785-100 Wire H07V-U 1x1.50mm² Black 100m Length
Standard range
Order code: 04-2614
MPN: 28785-100

Despatched within 4 working days - 2 in stock
1+ £27.45
Price per unit Ex VAT
Black 1.50mm² 3.20mm Not Specified 1 Not Specified Polyvinyl Chloride (PVC) 100m H07V-U Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V
Helukabel 28789-100 Wire H07V-U 1x1.50 mm² Red 100m
Helukabel 28789-100 Wire H07V-U 1x1.50 mm² Red 100m
Standard range
Order code: 04-2617
MPN: 28789-100

Despatched within 4 working days - 4 in stock
1+ £27.93
Price per unit Ex VAT
Red 1.50mm² 3.20mm Not Specified 1 Not Specified Polyvinyl Chloride (PVC) 100m H07V-U Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V
Helukabel 28793-100 Wire H07V-U 1x2.5mm² Black 100m
Helukabel 28793-100 Wire H07V-U 1x2.5mm² Black 100m
Standard range
Order code: 04-2618
MPN: 28793-100

Despatched within 4 working days - 9 in stock
1+ £44.76
Price per unit Ex VAT
Black 2.50mm² 3.90mm Not Specified 1 Not Specified Polyvinyl Chloride (PVC) 100m H07V-U Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V


Trustpilot