Helukabel 28785-100 Wire H07V-U 1x1.50mm² Black 100m Length

MPN
28785-100
Brand
HELUKABEL
EAN-13
8032771081324
Order Code
04-2614
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Helukabel 28785-100 Wire is a black, single-core wire with a cross-sectional area of 1.50 mm² and is 100 meters in length. Manufactured by Helukabel, it is designed for internal and switchboard wiring applications. Ideal for installation in conduit systems, this wire is suitable for fixed protection installations.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-U
Cable Diameter 3.20mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot