Helukabel 28793-100 Wire H07V-U 1x2.5mm² Black 100m

MPN
28793-100
Brand
HELUKABEL
EAN-13
8032771081669
Order Code
04-2618
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helukabel 28793-100 Wire is a single conductor wire with a cross-section of 2.50 mm², coloured in black, and comes in a 100 m length. This wire is suitable for internal and switchboard wiring applications. It is designed for use in wiring braids and offers reliable performance in electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-U
Cable Diameter 3.90mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot