Helukabel 28789-100 Wire H07V-U 1x1.50 mm² Red 100m

MPN
28789-100
Brand
HELUKABEL
EAN-13
8032771081522
Order Code
04-2617
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 28789-100 Wire is a 1 x 1.50 mm² red wire, suitable for switchboard and internal wiring applications, measuring 100 metres in length. It is known for its durable H07V-U design, making it reliable for electrical installations. This wire is ideal for use in various electrical and control applications, ensuring efficient signal and power transmission.
Colour Red
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H07V-U
Cable Diameter 3.20mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot