Helukabel Hook Up Wire Wire 609473

HELUKABEL Brand: HELUKABEL
The Helukabel range includes flexible single wires and cables available in various specifications such as length, colour, and wire gauge, suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Length Type Cable Diameter Core layout Max. temperature range (fixed installation) Max. length sold by the metre Max. temperature range (flexible installation) Min. temperature range (flexible installation) Min. temperature range (fixed installation) Nominal Voltage Packaged Sold by Metre Standards Test Voltage AWG Number of Cores Conductor Stranding Insulation Material
Helukabel 15101 Flexible single wire 1x0.10mm² black 100m
Helukabel 15101 Flexible single wire 1x0.10mm² black 100m
Standard range
Order code: 04-2265
MPN: 15101

Despatched within 4 working days - 10 in stock
1+ £15.43
10+ £14.66
Price per unit Ex VAT
Black 0.10mm² 100m LiFY 1mm Cu-blank, fine +80°C -15°C 500V Yes No DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
2kV Not Specified 1 Not Specified Polyvinyl Chloride (PVC)
Helukabel 28777-100 Black Wire H05V-U 1x1mm² 100m
Helukabel 28777-100 Black Wire H05V-U 1x1mm² 100m
Standard range
Order code: 04-2613
MPN: 28777-100

Despatched within 4 working days - 20 in stock
1+ £29.15
10+ £27.04
100+ £26.83
Price per unit Ex VAT
Black 1.0mm² 100m H05V-U 2.70mm Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 +80°C -30°C 300V EAC 2000V Not Specified 1 Not Specified Polyvinyl Chloride (PVC)
Helukabel 64116 Cable H05V2-K 1x1mm² Rose Sold per metre
Helukabel 64116 Cable H05V2-K 1x1mm² Rose Sold per metre
Order code: 04-3355
MPN: 64116
10+ £0.524
Price per unit Ex VAT
Rose 1.0mm² Sold Per Metre H05V2-K 2.80mm Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 +105°C 305m +90°C +5°C -40°C 300V No Yes HAR, UL-AWM, UL MTW, CSA-AWM, CSA 2000V Not Specified 1 Not Specified Polyvinyl Chloride (PVC)

Trustpilot