Helukabel 28777-100 Black Wire H05V-U 1x1mm² 100m

MPN
28777-100
Brand
HELUKABEL
EAN-13
4060892201462
Order Code
04-2613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.15
10+ £27.04
100+ £26.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Helukabel manufactures the 28777-100 Wire, which is a single-core black wire with a cross-section of 1 mm² and a length of 100 metres. It is specifically designed for internal and switchboard wiring applications. This wire features a robust braid, ideal for ensuring reliable electrical connections.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-U
Cable Diameter 2.70mm
Core layout Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Standards EAC
Test Voltage 2000V

Reviews

Be the first to submit a review

Trustpilot