Helukabel 15101 Flexible single wire 1x0.10mm² black 100m

Image Representative of Range

Helukabel 15101 Flexible single wire 1x0.10mm² black 100m

MPN
15101
Brand
HELUKABEL
EAN-13
2050005618609
Order Code
04-2265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.43
10+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Helukabel manufactures the 15101 Wire, a highly flexible, flame-resistant single core cable. It features extra-fine strands and a single core design, making it ideal for internal and switchboard wiring. This black 0.10 mm² wire is suitable for use in applications requiring braid or wiring braid solutions, and comes in a 100 m length.
Colour Black
AWG Not Specified
Conductor Cross Section 0.10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type LiFY
Cable Diameter 1mm
Core layout Cu-blank, fine
Max. temperature range (flexible installation) +80°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2, IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test Voltage 2kV

Reviews

Be the first to submit a review

Trustpilot