Christmas Opening Hours and Delivery Dates here
Helukabel 64116 Cable H05V2-K 1x1mm² Rose Sold per metre

Helukabel 64116 Cable H05V2-K 1x1mm² Rose Sold per metre

Order Code:

04-3355

Brand: HELUKABEL MPN: 64116 EAN-13: 2050004724646

Discontinued


Helukabel manufactures the 64116 Wire, featuring a single conductor with a 1 mm² cross-section, in a rose colour. This wire is heat resistant and suitable for internal and switchboard wiring applications. It is sold per metre, making it versatile for various electrical installations.
Colour Rose
Conductor Cross Section 1mm²
Number of Cores 1
Length Sold Per Metre
Type H05V2-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2000V

Trustpilot